CL31B105KBH5PNF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.57000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.93000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.73000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.42000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.44000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.30482
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.76000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KBH5PNF

DigiKey Part Number
1276-7054-2-ND - Tape & Reel (TR)
1276-7054-1-ND - Cut Tape (CT)
1276-7054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KBH5PNF
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KBH5PNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.