AC0603KRX7R5BB105 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.41000
Datasheet
AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472

AC0603KRX7R5BB105

DigiKey Part Number
13-AC0603KRX7R5BB105TR-ND - Tape & Reel (TR)
13-AC0603KRX7R5BB105CT-ND - Cut Tape (CT)
13-AC0603KRX7R5BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R5BB105
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10500$1.05
100$0.06320$6.32
1,000$0.04207$42.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03463$138.52
8,000$0.03188$255.04
12,000$0.03050$366.00
20,000$0.02897$579.40
28,000$0.02808$786.24
40,000$0.02722$1,088.80
100,000$0.02538$2,538.00
200,000$0.02426$4,852.00
400,000$0.02334$9,336.00
Manufacturers Standard Package