
CL10B105KQ8VPNC | |
---|---|
DigiKey Part Number | 1276-CL10B105KQ8VPNCTR-ND - Tape & Reel (TR) 1276-CL10B105KQ8VPNCCT-ND - Cut Tape (CT) 1276-CL10B105KQ8VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KQ8VPNC |
Description | CAP CER 1UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | CL10B105KQ8VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |