
AC0402JR-130RL | |
---|---|
DigiKey Part Number | 13-AC0402JR-130RLTR-ND - Tape & Reel (TR) 13-AC0402JR-130RLCT-ND - Cut Tape (CT) 13-AC0402JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-130RL |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-130RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.01600 | $0.16 |
100 | $0.01100 | $1.10 |
1,000 | $0.00792 | $7.92 |
2,500 | $0.00634 | $15.85 |
5,000 | $0.00555 | $27.75 |
10,000 | $0.00475 | $47.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00317 | $158.50 |
100,000 | $0.00252 | $252.00 |