
AC0402FR-070RL | |
---|---|
DigiKey Part Number | 13-AC0402FR-070RLTR-ND - Tape & Reel (TR) 13-AC0402FR-070RLCT-ND - Cut Tape (CT) 13-AC0402FR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-070RL |
Description | RESISTOR 0402 JUMPER ZERO OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.01700 | $0.17 |
25 | $0.01360 | $0.34 |
50 | $0.01220 | $0.61 |
100 | $0.01060 | $1.06 |
250 | $0.00884 | $2.21 |
500 | $0.00776 | $3.88 |
1,000 | $0.00685 | $6.85 |
5,000 | $0.00522 | $26.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00468 | $46.80 |
20,000 | $0.00423 | $84.60 |
30,000 | $0.00400 | $120.00 |
50,000 | $0.00373 | $186.50 |
70,000 | $0.00358 | $250.60 |
100,000 | $0.00342 | $342.00 |
250,000 | $0.00308 | $770.00 |
500,000 | $0.00287 | $1,435.00 |
1,000,000 | $0.00269 | $2,690.00 |