


2477950000 | |
---|---|
DigiKey Part Number | 281-2477950000-ND |
Manufacturer | |
Manufacturer Product Number | 2477950000 |
Description | CB MCB 489 1P C 20A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.93000 | $53.93 |
5 | $44.73800 | $223.69 |
10 | $41.27200 | $412.72 |
50 | $34.18360 | $1,709.18 |
100 | $31.49640 | $3,149.64 |