

4230-T110-K0BU-20A | |
---|---|
DigiKey Part Number | 4230-T110-K0BU-20A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0BU-20A |
Description | CIR BRK THERM-M 20A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0BU-20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.62000 | $44.62 |
5 | $37.01200 | $185.06 |
10 | $34.14500 | $341.45 |
50 | $28.28660 | $1,414.33 |
100 | $26.06590 | $2,606.59 |
250 | $23.37576 | $5,843.94 |
500 | $21.65580 | $10,827.90 |