
Z0107NN0,135 | |
---|---|
DigiKey Part Number | 1740-1213-2-ND - Tape & Reel (TR) 1740-1213-1-ND - Cut Tape (CT) 1740-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107NN0,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.8A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.42800 | $4.28 |
100 | $0.29000 | $29.00 |
500 | $0.22570 | $112.85 |
1,000 | $0.20435 | $204.35 |
2,000 | $0.18614 | $372.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.15446 | $3,089.20 |