
Z0107NN,135 | |
---|---|
DigiKey Part Number | 1740-1285-2-ND - Tape & Reel (TR) 1740-1285-1-ND - Cut Tape (CT) 1740-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107NN,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.45500 | $4.55 |
100 | $0.30740 | $30.74 |
500 | $0.23972 | $119.86 |
1,000 | $0.21722 | $217.22 |
2,000 | $0.19805 | $396.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19978 | $799.12 |
8,000 | $0.18293 | $1,463.44 |
12,000 | $0.17434 | $2,092.08 |
20,000 | $0.16469 | $3,293.80 |
28,000 | $0.15897 | $4,451.16 |
40,000 | $0.15342 | $6,136.80 |