
BTA204S-600E,118 | |
---|---|
DigiKey Part Number | 1740-1106-2-ND - Tape & Reel (TR) 1740-1106-1-ND - Cut Tape (CT) 1740-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA204S-600E,118 |
Description | TRIAC SENS GATE 600V 4A DPAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 12 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $0.99500 | $9.95 |
100 | $0.65230 | $65.23 |
500 | $0.50458 | $252.29 |
1,000 | $0.45700 | $457.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.37165 | $929.12 |
5,000 | $0.34527 | $1,726.35 |
7,500 | $0.33177 | $2,488.28 |
12,500 | $0.33057 | $4,132.12 |