
IS6005SM | |
---|---|
DigiKey Part Number | 58-IS6005SM-ND |
Manufacturer | |
Manufacturer Product Number | IS6005SM |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 200µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.19100 | $11.91 |
100 | $0.88400 | $88.40 |
500 | $0.74702 | $373.51 |
1,040 | $0.69987 | $727.86 |
2,080 | $0.66219 | $1,377.36 |
5,200 | $0.62106 | $3,229.51 |
10,400 | $0.59544 | $6,192.58 |
26,000 | $0.56752 | $14,755.52 |