
963170042 | |
---|---|
DigiKey Part Number | 732-963170042-ND |
Manufacturer | |
Manufacturer Product Number | 963170042 |
Description | ROUND BRASS SPACER L:17,0 MM;ID: |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.669" (17.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $1.19600 | $11.96 |
50 | $1.06520 | $53.26 |
100 | $0.93660 | $93.66 |
500 | $0.86954 | $434.77 |
1,000 | $0.82620 | $826.20 |