963090042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963090042

DigiKey Part Number
732-12768-ND
Manufacturer
Manufacturer Product Number
963090042
Description
ROUND BRASS SPACER L:9,0 MM;ID:3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Brass 0.354" (9.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.354" (9.00mm)
Length - Overall
0.354" (9.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.71800$7.18
50$0.63880$31.94
100$0.56060$56.06
500$0.52144$260.72
2,000$0.49628$992.56
Manufacturers Standard Package