691406510002B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691406510002B
691406510002B
691406510002B

691406510002B

DigiKey Part Number
732-691406510002B-ND
Manufacturer
Manufacturer Product Number
691406510002B
Description
WR-TBL TERMINAL BLOCK - SCREWLES
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691406510002B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2.24000$2.24
10$2.19100$21.91
100$2.15720$215.72
250$2.12312$530.78
500$2.08900$1,044.50
1,000$2.02346$2,023.46