TBL-0021-500-02GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0021-500-02GR

DigiKey Part Number
2223-TBL-0021-500-02GR-ND
Manufacturer
Manufacturer Product Number
TBL-0021-500-02GR
Description
TERMINAL BLOCK, 2-21 POLES, GREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0021-500-02GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,768
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.69000$16.90
25$1.47120$36.78
50$1.32980$66.49
100$1.20940$120.94
250$1.08108$270.27
924$0.95030$878.08
1,848$0.90085$1,664.77
5,544$0.84353$4,676.53
Manufacturers Standard Package