
3671353 | |
---|---|
DigiKey Part Number | 732-3671353-ND |
Manufacturer | |
Manufacturer Product Number | 3671353 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.803" (20.40mm) X 1.406" (35.70mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.406" (35.70mm) | |
Width - Overall | 0.803" (20.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
5 | $5.00400 | $25.02 |
10 | $4.59900 | $45.99 |
20 | $4.18000 | $83.60 |
40 | $3.76050 | $150.42 |
50 | $3.34120 | $167.06 |