3670353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670353

DigiKey Part Number
732-3670353-ND
Manufacturer
Manufacturer Product Number
3670353
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.787" (20.00mm) X 1.390" (35.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670353 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.252" (6.40mm)
Length - Overall
1.390" (35.30mm)
Width - Overall
0.787" (20.00mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$6.07000$6.07
5$5.60800$28.04
10$5.13100$51.31
20$4.66900$93.38
40$4.20800$168.32
50$3.73260$186.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.