
KTPS18-10019DT-2P-VI-P2 | |
---|---|
DigiKey Part Number | KTPS18-10019DT-2P-VI-P2-ND |
Manufacturer | |
Manufacturer Product Number | KTPS18-10019DT-2P-VI-P2 |
Description | AC/DC DESKTOP ADAPTER 10V 19W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V 19 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 10V | |
Current - Output (Max) | 1.9A | |
Power (Watts) | 19 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB, CE, cUL, GS, PSE, RCM, UL | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.14648 | $10,573.24 |