KTPS18-DT-VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS18-10019DT-2P-VI-P1

DigiKey Part Number
KTPS18-10019DT-2P-VI-P1-ND
Manufacturer
Manufacturer Product Number
KTPS18-10019DT-2P-VI-P1
Description
AC/DC DESKTOP ADAPTER 10V 19W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10V 19 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
10V
Current - Output (Max)
1.9A
Power (Watts)
19 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB, CE, cUL, GS, PSE, RCM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
500$21.14648$10,573.24