
TX3B106M025C2300 | |
---|---|
DigiKey Part Number | 718-TX3B106M025C2300TR-ND - Tape & Reel (TR) 718-TX3B106M025C2300CT-ND - Cut Tape (CT) 718-TX3B106M025C2300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B106M025C2300 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.3Ohm @ 100kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.02100 | $10.21 |
50 | $0.79900 | $39.95 |
100 | $0.73010 | $73.01 |
500 | $0.61398 | $306.99 |
1,000 | $0.57805 | $578.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.54848 | $1,096.96 |
4,000 | $0.52413 | $2,096.52 |
6,000 | $0.51193 | $3,071.58 |
10,000 | $0.49841 | $4,984.10 |
14,000 | $0.49050 | $6,867.00 |
20,000 | $0.48289 | $9,657.80 |