
293D106X0025B2TE3 | |
---|---|
DigiKey Part Number | 718-293D106X0025B2TE3TR-ND - Tape & Reel (TR) 718-293D106X0025B2TE3CT-ND - Cut Tape (CT) 718-293D106X0025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0025B2TE3 |
Description | 293D106X0025B2TE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.60000 | $6.00 |
50 | $0.45660 | $22.83 |
100 | $0.41240 | $41.24 |
500 | $0.33760 | $168.80 |
1,000 | $0.31450 | $314.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.29548 | $590.96 |
4,000 | $0.27984 | $1,119.36 |
6,000 | $0.27200 | $1,632.00 |
10,000 | $0.26331 | $2,633.10 |
14,000 | $0.25823 | $3,615.22 |
20,000 | $0.25335 | $5,067.00 |
50,000 | $0.24282 | $12,141.00 |