
293D105X0016A8T | |
---|---|
DigiKey Part Number | 718-293D105X0016A8TTR-ND - Tape & Reel (TR) 718-293D105X0016A8TCT-ND - Cut Tape (CT) 718-293D105X0016A8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0016A8T |
Description | 293D105X0016A8T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 9.3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.89500 | $8.95 |
50 | $0.69480 | $34.74 |
100 | $0.63340 | $63.34 |
500 | $0.52962 | $264.81 |
1,000 | $0.49753 | $497.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.48055 | $961.10 |
4,000 | $0.45838 | $1,833.52 |
6,000 | $0.44728 | $2,683.68 |
10,000 | $0.43497 | $4,349.70 |
14,000 | $0.42777 | $5,988.78 |
20,000 | $0.42084 | $8,416.80 |