
293D105X0016A2WE3 | |
---|---|
DigiKey Part Number | 718-293D105X0016A2WE3TR-ND - Tape & Reel (TR) 718-293D105X0016A2WE3CT-ND - Cut Tape (CT) 718-293D105X0016A2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0016A2WE3 |
Description | 293D105X0016A2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 9.3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.29100 | $2.91 |
50 | $0.21340 | $10.67 |
100 | $0.18940 | $18.94 |
500 | $0.14926 | $74.63 |
1,000 | $0.13686 | $136.86 |
2,500 | $0.12380 | $309.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.11258 | $1,013.22 |
18,000 | $0.10698 | $1,925.64 |
27,000 | $0.10417 | $2,812.59 |
45,000 | $0.10107 | $4,548.15 |
63,000 | $0.09925 | $6,252.75 |
90,000 | $0.09750 | $8,775.00 |