SQS482EN-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $2.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.47000
Datasheet
PowerPAK 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS482EN-T1_GE3

DigiKey Part Number
SQS482EN-T1_GE3TR-ND - Tape & Reel (TR)
SQS482EN-T1_GE3CT-ND - Cut Tape (CT)
SQS482EN-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS482EN-T1_GE3
Description
MOSFET N-CH 30V 16A PPAK1212-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 16.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1865 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.16600$11.66
100$0.86350$86.35
500$0.68244$341.22
1,000$0.62137$621.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54098$1,622.94
6,000$0.50479$3,028.74
9,000$0.49406$4,446.54
15,000$0.48742$7,311.30
Manufacturers Standard Package