
SQS482EN-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQS482EN-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS482EN-T1_BE3CT-ND - Cut Tape (CT) 742-SQS482EN-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS482EN-T1_BE3 |
Description | N-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1865 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.31400 | $13.14 |
100 | $0.87220 | $87.22 |
500 | $0.68244 | $341.22 |
1,000 | $0.62137 | $621.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54381 | $1,631.43 |
6,000 | $0.50479 | $3,028.74 |
9,000 | $0.48491 | $4,364.19 |
15,000 | $0.48084 | $7,212.60 |