
SIRA58ADP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIRA58ADP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIRA58ADP-T1-RE3CT-ND - Cut Tape (CT) 742-SIRA58ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA58ADP-T1-RE3 |
Description | MOSFET N-CH 40V 32.3A/109A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 32.3A (Ta), 109A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.39400 | $13.94 |
100 | $1.07370 | $107.37 |
500 | $0.84724 | $423.62 |
1,000 | $0.77438 | $774.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68188 | $2,045.64 |
6,000 | $0.63534 | $3,812.04 |
9,000 | $0.62709 | $5,643.81 |