
SIJA58ADP-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIJA58ADP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJA58ADP-T1-GE3CT-ND - Cut Tape (CT) 742-SIJA58ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJA58ADP-T1-GE3 |
Description | MOSFET N-CH 40V 32.3A/109A PPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 32.3A (Ta), 109A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
10 | $1.18200 | $11.82 |
100 | $0.89620 | $89.62 |
500 | $0.72410 | $362.05 |
1,000 | $0.66001 | $660.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55882 | $1,676.46 |
6,000 | $0.53764 | $3,225.84 |
9,000 | $0.52691 | $4,742.19 |