
ZPY8V2-TR | |
---|---|
DigiKey Part Number | 112-ZPY8V2-TR-ND - Tape & Reel (TR) 112-ZPY8V2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY8V2-TR |
Description | DIODE ZENER 8.2V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.22400 | $2.24 |
100 | $0.09760 | $9.76 |
500 | $0.09180 | $45.90 |
1,000 | $0.08597 | $85.97 |
2,000 | $0.08524 | $170.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09163 | $458.15 |
10,000 | $0.08299 | $829.90 |
15,000 | $0.07859 | $1,178.85 |
25,000 | $0.06411 | $1,602.75 |
35,000 | $0.06161 | $2,156.35 |