SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VSS8D3M10-M3/H

DigiKey Part Number
112-VSS8D3M10-M3/HTR-ND - Tape & Reel (TR)
112-VSS8D3M10-M3/HCT-ND - Cut Tape (CT)
112-VSS8D3M10-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D3M10-M3/H
Description
DIODE SCHOTTK 100V 2.1A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
340pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.17660$618.10
7,000$0.14042$982.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.52700$5.27
100$0.35460$35.46
500$0.26772$133.86
1,000$0.23966$239.66
Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.50600$5.06
100$0.33990$33.99
500$0.25668$128.34
1,000$0.22978$229.78
* All Digi-Reel orders will add a $9.50 reeling fee.