


S1FLG-GS08 | |
---|---|
DigiKey Part Number | 112-S1FLG-GS08TR-ND - Tape & Reel (TR) 112-S1FLG-GS08CT-ND - Cut Tape (CT) 112-S1FLG-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLG-GS08 |
Description | DIODE STD 400V 700MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.20700 | $2.07 |
100 | $0.13570 | $13.57 |
500 | $0.11440 | $57.20 |
1,000 | $0.10287 | $102.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09424 | $282.72 |
6,000 | $0.08484 | $509.04 |
9,000 | $0.08005 | $720.45 |
15,000 | $0.07465 | $1,119.75 |
21,000 | $0.07146 | $1,500.66 |
30,000 | $0.06547 | $1,964.10 |
75,000 | $0.05896 | $4,422.00 |
150,000 | $0.05732 | $8,598.00 |