


VS-16EDH06-M3/I | |
---|---|
DigiKey Part Number | 112-VS-16EDH06-M3/ITR-ND - Tape & Reel (TR) 112-VS-16EDH06-M3/ICT-ND - Cut Tape (CT) 112-VS-16EDH06-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-16EDH06-M3/I |
Description | DIODE STANDARD 600V 16A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 2.15 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $1.44500 | $14.45 |
100 | $1.06310 | $106.31 |
500 | $0.83858 | $419.29 |
1,000 | $0.76632 | $766.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66372 | $1,327.44 |
4,000 | $0.61926 | $2,477.04 |