
VS-12EWH06FNTR-M3 | |
---|---|
DigiKey Part Number | 112-VS-12EWH06FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-12EWH06FNTR-M3CT-ND - Cut Tape (CT) 112-VS-12EWH06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12EWH06FNTR-M3 |
Description | DIODE STANDARD 600V 12A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.26000 | $12.60 |
100 | $1.06120 | $106.12 |
500 | $0.83694 | $418.47 |
1,000 | $0.76269 | $762.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.67990 | $1,359.80 |
4,000 | $0.61780 | $2,471.20 |