VS-10MQ040HM3/5AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.87000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: $0.54000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10MQ040HM3/5AT

DigiKey Part Number
112-VS-10MQ040HM3/5ATTR-ND - Tape & Reel (TR)
112-VS-10MQ040HM3/5ATCT-ND - Cut Tape (CT)
112-VS-10MQ040HM3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10MQ040HM3/5AT
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-10MQ040HM3/5AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
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
1$0.54000$0.54
10$0.35400$3.54
100$0.24640$24.64
500$0.18840$94.20
1,000$0.16023$160.23
2,000$0.15045$300.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.11479$860.93
15,000$0.10564$1,584.60
22,500$0.10186$2,291.85
37,500$0.10141$3,802.88
52,500$0.09911$5,203.28
75,000$0.09564$7,173.00
Manufacturers Standard Package