SMAZ5919B-E3/5A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12741
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 972
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.80139
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.71397
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.80139
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.80139
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.92000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5919B-E3/5A

DigiKey Part Number
112-SMAZ5919B-E3/5ATR-ND - Tape & Reel (TR)
112-SMAZ5919B-E3/5ACT-ND - Cut Tape (CT)
112-SMAZ5919B-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5919B-E3/5A
Description
DIODE ZENER 5.6V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
200 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.32500$3.25
100$0.15150$15.15
500$0.14862$74.31
1,000$0.11365$113.65
2,000$0.10855$217.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.09325$699.38
15,000$0.09252$1,387.80
22,500$0.09180$2,065.50
37,500$0.09063$3,398.62
52,500$0.08740$4,588.50
Manufacturers Standard Package