
SD103BWS-HG3-18 | |
---|---|
DigiKey Part Number | 112-SD103BWS-HG3-18TR-ND - Tape & Reel (TR) 112-SD103BWS-HG3-18CT-ND - Cut Tape (CT) 112-SD103BWS-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWS-HG3-18 |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.23500 | $2.35 |
100 | $0.08190 | $8.19 |
500 | $0.07050 | $35.25 |
1,000 | $0.07013 | $70.13 |
2,000 | $0.06929 | $138.58 |
5,000 | $0.06835 | $341.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06375 | $637.50 |