DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

SBYV28-200-E3/73

DigiKey Part Number
112-SBYV28-200-E3/73CT-ND - Cut Tape (CT)
112-SBYV28-200-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBYV28-200-E3/73
Description
DIODE STANDARD 200V 3.5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3.5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.82900$8.29
100$0.52220$52.22
500$0.45868$229.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.39525$395.25
2,000$0.31561$631.22
3,000$0.22045$661.35
5,000$0.21765$1,088.25
Manufacturers Standard Package