
TV1505G | |
---|---|
DigiKey Part Number | 59-TV1505G-ND |
Manufacturer | |
Manufacturer Product Number | TV1505G |
Description | THM,ZA2565 ISS 4 TV-1505G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 1.0W @ 30°C Board Level, Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 1.189" (30.20mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.00°C/W | |
Material | - | |
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.33778 | $6,688.90 |