


MMSZ5264B-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5264B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5264B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5264B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5264B-E3-08 |
Description | DIODE ZENER 60V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15300 | $1.53 |
100 | $0.07140 | $7.14 |
500 | $0.07066 | $35.33 |
1,000 | $0.06994 | $69.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06685 | $200.55 |
6,000 | $0.05983 | $358.98 |
9,000 | $0.05625 | $506.25 |
15,000 | $0.03643 | $546.45 |