
GPP20B-E3/54 | |
---|---|
DigiKey Part Number | 112-GPP20B-E3/54TR-ND - Tape & Reel (TR) 112-GPP20B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GPP20B-E3/54 |
Description | DIODE STANDARD 100V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | GPP20B-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.31000 | $3.10 |
100 | $0.19130 | $19.13 |
500 | $0.15434 | $77.17 |
1,000 | $0.13546 | $135.46 |
2,000 | $0.12930 | $258.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08241 | $329.64 |
8,000 | $0.08014 | $641.12 |
12,000 | $0.07876 | $945.12 |