


BZX884B33L-HG3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B33L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B33L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B33L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B33L-HG3-08 |
Description | DIODE ZENER 33V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18700 | $1.87 |
100 | $0.08160 | $8.16 |
500 | $0.07722 | $38.61 |
1,000 | $0.07140 | $71.40 |
2,000 | $0.07067 | $141.34 |
5,000 | $0.06994 | $349.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05683 | $568.30 |