


BZX884B33L-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B33L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B33L-G3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX884B33L-G3-08 |
Description | DIODE ZENER 33V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.20100 | $2.01 |
100 | $0.08160 | $8.16 |
500 | $0.07504 | $37.52 |
1,000 | $0.06848 | $68.48 |
2,000 | $0.06630 | $132.60 |
5,000 | $0.06411 | $320.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06120 | $612.00 |
20,000 | $0.05803 | $1,160.60 |
30,000 | $0.05173 | $1,551.90 |
50,000 | $0.04517 | $2,258.50 |
70,000 | $0.04444 | $3,110.80 |
100,000 | $0.04371 | $4,371.00 |
250,000 | $0.04353 | $10,882.50 |