
BYG23T-M3/TR3 | |
---|---|
DigiKey Part Number | 112-BYG23T-M3/TR3TR-ND - Tape & Reel (TR) 112-BYG23T-M3/TR3CT-ND - Cut Tape (CT) 112-BYG23T-M3/TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23T-M3/TR3 |
Description | DIODE AVALANCHE 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.47800 | $4.78 |
100 | $0.36160 | $36.16 |
500 | $0.28608 | $143.04 |
1,000 | $0.23734 | $237.34 |
2,000 | $0.22519 | $450.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.18101 | $1,357.58 |
15,000 | $0.17922 | $2,688.30 |
22,500 | $0.17248 | $3,880.80 |