TPN1200APL,L1Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.79000
Datasheet
8-PowerVDFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN1200APL,L1Q

DigiKey Part Number
264-TPN1200APLL1QTR-ND - Tape & Reel (TR)
264-TPN1200APLL1QCT-ND - Cut Tape (CT)
264-TPN1200APLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN1200APL,L1Q
Description
PB-F POWER MOSFET TRANSISTOR TSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1855 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta), 104W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.10400$11.04
100$0.72370$72.37
500$0.58026$290.13
1,000$0.50075$500.75
2,000$0.48188$963.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42021$2,101.05
10,000$0.39341$3,934.10
Manufacturers Standard Package