
TLP385(D4-TPL,E | |
---|---|
DigiKey Part Number | 264-TLP385(D4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP385(D4-TPL,ECT-ND - Cut Tape (CT) 264-TLP385(D4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4-TPL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.58600 | $5.86 |
100 | $0.42140 | $42.14 |
500 | $0.34772 | $173.86 |
1,000 | $0.32347 | $323.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29229 | $876.87 |
6,000 | $0.27641 | $1,658.46 |
9,000 | $0.26826 | $2,414.34 |
15,000 | $0.25906 | $3,885.90 |
21,000 | $0.25358 | $5,325.18 |
30,000 | $0.24825 | $7,447.50 |