TLP388(E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP385(D4-TPR,E

DigiKey Part Number
264-TLP385(D4-TPR,ETR-ND - Tape & Reel (TR)
264-TLP385(D4-TPR,ECT-ND - Cut Tape (CT)
264-TLP385(D4-TPR,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP385(D4-TPR,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP385(D4-TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.58600$5.86
100$0.42140$42.14
500$0.34772$173.86
1,000$0.32347$323.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30486$914.58
6,000$0.28829$1,729.74
9,000$0.27979$2,518.11
15,000$0.27019$4,052.85
21,000$0.26448$5,554.08
30,000$0.25892$7,767.60
Manufacturers Standard Package