


TCR2EN18,LF | |
---|---|
DigiKey Part Number | TCR2EN18LFTR-ND - Tape & Reel (TR) TCR2EN18LFCT-ND - Cut Tape (CT) TCR2EN18LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN18,LF |
Description | IC REG LINEAR 1.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EN18,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13118 | $1,311.80 |
20,000 | $0.12808 | $2,561.60 |
30,000 | $0.12653 | $3,795.90 |
50,000 | $0.12482 | $6,241.00 |
70,000 | $0.12381 | $8,666.70 |
100,000 | $0.12285 | $12,285.00 |