
2SC6026CT-GR,L3F | |
---|---|
DigiKey Part Number | 264-2SC6026CT-GRL3FTR-ND - Tape & Reel (TR) 264-2SC6026CT-GRL3FCT-ND - Cut Tape (CT) 264-2SC6026CT-GRL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6026CT-GR,L3F |
Description | TRANS NPN 50V 0.1A CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 60MHz 100 mW Surface Mount CST3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | CST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.25100 | $2.51 |
100 | $0.15590 | $15.59 |
500 | $0.11482 | $57.41 |
1,000 | $0.10151 | $101.51 |
2,000 | $0.09027 | $180.54 |
5,000 | $0.07807 | $390.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06840 | $684.00 |
20,000 | $0.06223 | $1,244.60 |
30,000 | $0.05909 | $1,772.70 |
50,000 | $0.05555 | $2,777.50 |
70,000 | $0.05346 | $3,742.20 |
100,000 | $0.05142 | $5,142.00 |
250,000 | $0.04918 | $12,295.00 |