
TPS92513DGQR | |
---|---|
DigiKey Part Number | 296-47303-2-ND - Tape & Reel (TR) 296-47303-1-ND - Cut Tape (CT) 296-47303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92513DGQR |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92513DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 45V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $1.82000 | $18.20 |
25 | $1.65320 | $41.33 |
100 | $1.46960 | $146.96 |
250 | $1.38208 | $345.52 |
500 | $1.32928 | $664.64 |
1,000 | $1.28585 | $1,285.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.11061 | $2,776.53 |