IS31LT3353-STLS4-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.49000
Datasheet

Similar


Microchip Technology
In Stock: 112
Unit Price: $1.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.32614
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 4,745
Unit Price: $2.33000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.35000
Datasheet
SOT25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3353-STLS4-TR

DigiKey Part Number
2521-IS31LT3353-STLS4-TR-ND - Tape & Reel (TR)
2521-IS31LT3353-STLS4-TRCT-ND - Cut Tape (CT)
2521-IS31LT3353-STLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31LT3353-STLS4-TR
Description
IC LED DRVR RGLTR PWM 1A SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.35600$13.56
25$1.13280$28.32
100$0.87900$87.90
250$0.75464$188.66
500$0.67804$339.02
1,000$0.61391$613.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53287$1,598.61
6,000$0.49230$2,953.80
9,000$0.47169$4,245.21
15,000$0.46599$6,989.85
Manufacturers Standard Package