



TPS7A0315PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0315PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0315PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0315PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0315PDBVR |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0315PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.48800 | $4.88 |
25 | $0.43560 | $10.89 |
100 | $0.37760 | $37.76 |
250 | $0.35000 | $87.50 |
500 | $0.33330 | $166.65 |
1,000 | $0.31961 | $319.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30266 | $907.98 |
6,000 | $0.29437 | $1,766.22 |
9,000 | $0.29021 | $2,611.89 |
15,000 | $0.28561 | $4,284.15 |
21,000 | $0.28292 | $5,941.32 |
30,000 | $0.28034 | $8,410.20 |